Typical Application Circuit for LT1271 High Efficiency 5V Regulator with Burst Mode Operation
参考設計 著者: Analog Devices
Typical Application Circuit for LT1271 High Efficiency 5V Regulator with Burst Mode Operation. The LT1271 is monolithic high power switching regulator. The LT1271 operates with supply voltages from 3.5V to 30V and draw only 7mA quiescent current. By utilizing current mode switching techniques, they provides excellent AC and DC load and line regulation