Typical Application Circuit for BA30BC0T 3V/1A Fixed Output LDO Regulator
参考設計 著者: ROHM Semiconductor
Typical Application Circuit for BA30BC0T 3V/1A Fixed Output LDO Regulator. The BAxxBC0 are low-saturation regulators with an output current of 1A and an output voltage accuracy of ±2%. A broad output voltage range is offered from 1.5V to 10V and built-in overcurrent protection and thermal shut-down (TSD) circuits prevent damage due to short-circuiting and overloading, respectively