Typical Application Circuit for ADP198 1A, WLCSP High-Side Load Switch with Reverse Current Blocking
参考設計 著者: Analog Devices
Typical Application Circuit for ADP198 is a WLCSP high-side load switch designed for operation between 1.65V and 6.5V that is protected against reverse current flow from output to input. A load switch provides power domain isolation, thereby helping to keep subsystems isolated and powered independently and enabling reduced power consumption