Typical Application Circuit for AD8616AR Second-Order, Low-Pass Filter Op-Amp
参考設計 著者: Analog Devices
Typical Application Circuit for AD8616AR Second-Order, Low-Pass Filter Op-Amp. The AD8616 is dual, rail-to-rail, input and output, single-supply amplifier featuring very low offset voltage, wide signal bandwidth and low input voltage and current noise. The part uses a patented trimming technique that achieves superior precision without laser trimming. The AD8616 is fully specified to operate from 2.7V to 5V single supplies