Typical Application at (10V to 16V VIN to 2.5V VOUT) Circuit for MCP16301/H High Voltage Input Integrated Switch Step-Down Regulator
参考設計 著者: Microchip Technology
Typical Application at (10V to 16V VIN to 2.5V VOUT) Circuit for MCP16301/H High Voltage Input Integrated Switch Step-Down Regulator. The MCP16301/H devices are highly integrated, high-efficiency, fixed-frequency, step-down DC-DC converters in a popular 6-pin SOT-23 package that operates from input voltage sources up to 36V