TS7001DB, Demo Board based on TS7001 Micropower, 2-channel, 187.5-ksps, Serial-Output 12-bit SAR ADC

参考設計 著者: Silicon Labs

TS7001DB, Demo Board based on TS7001 Micropower, 2-channel, 187.5-ksps, Serial-Output 12-bit SAR ADC
TS7001DB, Demo Board is a completely assembled and tested circuit board that can be used for evaluating the TS7001. For easy and quick evaluation of the TS7001, a Nano River Tech ViperBoard with an on-board microcontroller and FPGA for signal processing is available. The ViperBoard interfaces to any computer via USB port and user-friendly Windows OS compatible software is available for evaluation. The TS7001 - an alternate source for the AD7887 - is a self-contained, 2-channel, high-speed, micropower, 12-bit analog-to-digital converter (ADC) that operates from a single +2.7V to +3.6V power supply