TPA5050EVM, Evaluation Module (EVM) consists of a Single TPA5050 Audio Delay Device
参考設計 著者: Texas Instruments
TPA5050EVM, Evaluation Module (EVM) consists of a single TPA5050 audio delay device, along with other external components mounted on a printed-circuit board (PCB) that can be used to digitally delay either the left, right, or both channels by up to 8191 samples. The TPA5050EVM is designed to work seamlessly with the Input USB board, but can function as a stand-alone board for pass-through testing in any system. All that is required is an I2S audio source, an I2C controller and a 5V supply. The TPA5050EVM also includes an on-board digital-to-analog controller (DAC), the PCM1606, which can convert I2S or left-justified data to an analog out. The analog out is filtered on the board and can be viewed with a scope probe