TIDA-00409, 1-GHz Bandwidth Dual Channel Transmitter up to 4-GHz Reference Design
参考設計 著者: Texas Instruments
TIDA-00409, 1-GHz Bandwidth Dual Channel Transmitter up to 4-GHz Reference Design. The TSW38J84 EVM reference design provides a platform to demonstrate a wideband dual transmit solution that incorporates an integrated LO. The reference design utilizes the 2.5 GSPS DAC38J84 device with the high performance modulators of TRF3722 (including integrated PLL/VCO) and TRF3705. The TRF3722 and TRF3705 can be combined to form a dual transmit solution with the TRF3722 generating the local oscillator (LO) for both modulators. The interface between the DAC38J84 and the modulators is discussed as well as measurements showing the combined performance of the DAC and modulators