STR-NIS5232-GEVB, Strata Enabled NIS5232 12V, 44 m-ohm, 4.2A eFuse Evaluation Board
参考設計 著者: onsemi
STR-NIS5232-GEVB, Evaluation Board provides an evaluation board for the NIS5232 eFuse within the Strata Development Environment. The NIS5232 offers a programmable trip current limit, a programmable slew rate, and thermal protection features. The evaluation board provides an on board short circuit load to test the short circuit protection features of the eFuse. This evaluation board must be used with Strata to control the eFuse and monitor telemetry such as input/output voltage, input/output current and temperature