STM32G474E-EVAL1L, Motor Control Evaluation Board with STM32G474QE MCU
参考設計 著者: STMicroelectronics
STM32G474E-EVAL1L, Evaluation Board with STM32G474QE MCU features a motor-control configuration board. The full range of hardware features available on the board helps the users to improve application development to evaluate all the peripherals (USB FS, UCPD, USART, Audio, ADC and DAC, differential ADC, TFT LCD, Potentiometer/LDR, SRAM, QuadSPI Flash memory device, microSD card, Smartcard, FDCAN transceiver, High Brightness LED, motor-control connectors, temperature sensor, and others). Extension headers provide easy connection to daughterboard, for specific applications