STM32469I-EVAL, Evaluation Board with STM32F469NI MCU
参考設計 著者: STMicroelectronics
STM32469I-EVAL, Evaluation Board is a complete demonstration and development platform for ARM Cortex-M4 core-based STM32F469NIH6 microcontroller. It features three I2C interfaces, six SPIs with two multiplexed full-duplex I2S interfaces, SDMMC, four USARTs, two CANs, three 12-bit ADCs, two 12-bit DACs, one SAI, 8 to 14-bit digital camera module interface, internal 320+4 Kbytes of SRAM and 2 Mbytes of Flash memory, USB HS OTG and USB FS OTG, rnet MAC, FMC interface, MIPI DSI interface, Quad-SPI interface, JTAG and ETM debugging support. This evaluation board can be used as a reference design for user application development but it is not considered as a final application