Si5xx5x7-EVB, Evaluation Board based on Si53x/55x/59x XOs/VCXOs
参考設計 著者: Silicon Labs
Si5xx5x7-EVB, Evaluation Board to evaluate both the Si55x and Si595 VCXOs and Si53x and Si590/591 XOs. The Si53x/55x/59x devices use advanced DSPLL circuitry to provide a low-jitter clock at high frequencies. The Si55x/Si53x/59x IC-based device is factory configurable for a wide variety of user specifications including frequency, supply voltage, output and tuning slope. Specific configurations are factory programmed into the Si55x/Si53x/59x at time of shipment, thereby eliminating the long lead times associated with custom oscillators. Si55x/Si53x/59x samples should be ordered at the same time as the Si5xx5x7-EVB since the EVB does not come with the device