SI5347-EVB, Evaluation Board based on Si5347 Quad, Any-Frequency, Jitter Attenuating Clock Multiplier
参考設計 著者: Silicon Labs
SI5347-EVB, Evaluation Board is used for evaluating the Si5347 Quad Any-Frequency Jitter Attenuating Clock Multiplier. The Si5347 contains 4 independent DSPLLs in a single IC with programmable jitter attenuation bandwidth on a per DSPLL basis. The Si5347-EVB supports 4 independent input clocks and 8 independent output clocks via on-board SMA connectors. The Si5347-EVB can be controlled and configured via a USB connection to a host PC running next generation Clock Builder Pro (CBPro) software tool. Test points are provided on-board for external monitoring of supply voltages