SI5346-EVB, Evaluation Board based on Si5346 Any-Frequency, Any-Output, Jitter-Attenuating Clock Multiplier

参考設計 著者: Silicon Labs

SI5346-EVB, Evaluation Board based on Si5346 Any-Frequency, Any-Output, Jitter-Attenuating Clock Multiplier

SI5346-EVB, Evaluation Board is used for evaluating the Si5346 Any-Frequency, Any-Output, Jitter-Attenuating Clock Multiplier. The Si5346 contains 2 independent DSPLLs in a single IC with programmable jitter attenuation bandwidth on a per DSPLL basis. The Si5346-EVB supports 4 independent input clocks and 4 independent clock outputs via on-board SMA connectors. The Si5346-EVB can be controlled and configured using the Clock BuilderPro (CBPro) software tool. Test points are provided on-board for external monitoring of supply voltages