SI5341-D-EVB, Evaluation Board based on Si5341 Any-Frequency, Any-Output, Jitter-Attenuating Clock Multiplier, rev.D
参考設計 著者: Silicon Labs
SI5341-D-EVB, Evaluation Board is used for evaluating the Si5341 Any-Frequency, Any-Output, Jitter-Attenuating Clock Multiplier revision D. The device revision is distinguished by a white 1 inch x 0.187 inch label with the text SI5341-D-EB installed in the lower left hand corner of the board. (For ordering purposes only, the terms EB and EVB refer to the board and the kit respectively