SD3GDAIII/NOPB, Evaluation Board which is functionally an SDI Distribution Amplifier consisting of the LMH0395 cable equalizer, LMH0376 clocker and LMH0307 cable driver

参考設計 著者: Texas Instruments

SD3GDAIII/NOPB, Evaluation Board which is functionally an SDI Distribution Amplifier consisting of the LMH0395 cable equalizer, LMH0376 clocker and LMH0307 cable driver
SD3GDAIII/NOPB, Evaluation Board which is functionally an SDI Distribution Amplifier consisting of the LMH0395 cable equalizer, LMH0376 clocker and LMH0307 cable driver. It provides a serial interface for connection to a host computer along with a graphical user interface (GUI) program for configuring and monitoring the devices on the board. The SD3GDAIII uses the LMH0376 clocker, but this board with this clocker may be used to evaluate the functionality of the LMH0366 clocker as well. The LMH0376 and LMH0366 have the same clocker core and FR4 equalizer block. The major differences between the two are that the LMH0376 has four SDI inputs and a 48-pin QFN package while the LMH0366 has a single SDI input and a 24-pin QFN package