S6SAE101A00SA1002, Solar Powered IoT Device Development Kit provides an easy- to-use platform for the development of a solar-powered IoT device with BLE wireless connectivity
参考設計 著者: Infineon Technologies AG
S6SAE101A00SA1002, Solar-Powered IoT Device Kit provides an easy-to-use platform for the development of a solar-powered IoT device with BLE wireless connectivity. It includes the S6AE101A Energy Harvesting Power Management IC (PMIC) device, which is ideal for solar- or light-powered Energy Harvesting Systems (EHS) since it only consumes 250nA. The S6AE101A also supports a hybrid EHS that uses a solar cell Energy Harvesting Device (EHD) along with a coin cell battery and an optional vibration EHD with external diode bridge. The output voltage from the S6AE101A is configurable from 1.1V to 5.2V, supporting a broad range of device components for an IoT device