S12ZVML-MINIBRD, S12 MagniV S12ZVM Mini Board for Sensorless Motor Control

参考設計 著者: NXP Semiconductors

S12ZVML-MINIBRD, S12 MagniV S12ZVM Mini Board for Sensorless Motor Control

S12ZVML-MINIBRD board features the S12 MagniV S12ZVM 16-bit MCU that integrates an automotive voltage regulator, a LIN physical interface and a gate driver unit able to drive up to six external MOSFETs. The S12ZVML-MINIBRD is a small footprint board designed for 3-phase BLDC and PMSM sensorless motor control applications as well as DC applications requiring load switching and load current monitoring and can be controlled using LIN and FreeMASTER. An integral part of the S12ZVML-MINIBRD board support package is the application software which provides a complete reference implementation of a motor control application and takes advantage of the Automotive Math and Motor Control Library Set

参考設計

クッキーを使用します

クッキーを使用して、体験をパーソナライズし、機能を向上させます。「すべてを受け入れる」をクリックすると、すべての使用に同意したことになります クッキー. 詳細は当社のプライバシーポリシーをご覧ください。