RN-2483-PICTAIL, RN2483 LoRa Technology PICtail/PICtail Plus Daughter Board
参考設計 著者: Microchip Technology
RN-2483-PICTAIL, RN2483 LoRa Technology PICtail/PICtail Plus Daughter Board is a development board that showcases the RN2483 Low-Power Long Range, LoRa Technology Transceiver Module. Development of a LoRa system with the RN2483 connected to PIC MCU line is possible on PIC18 Explorer boards via the 28-pin PICtail connector or on Explorer 16 boards using the 30-pin card edge PICtail Plus connector. The PICtail board also has an on-board PIC18 MCU available for custom user functions. It is pre-programmed to provide a simple USB-to-UART serial bridge enabling easy serial connection