RN-1810-PICTAIL, RN1810 Wi-Fi PICtail/PICtail Plus Daughter Board
参考設計 著者: Microchip Technology
RN-1810-PICTAIL, Low power IEEE 802.11b/g/n Wi-Fi module the RN1810, the RN1810 PICtail/PICtail Plus Daughter Board allows customers to easily develop Wi-Fi applications using 8, 16 and 32-bit PIC microcontrollers. The kit includes a fully integrated TCP/IP stack allowing for a simple serial to Wi-Fi connection to the microcontroller. The board features a USB interface for easy plug-and-play development with a PC. The board is also compatible with the Explorer 16 Development Board (DM240001), PICDEM.net2 Development Board (DM163024) and PIC32 Starter Kit (DM320001) with I/O Expansion Board (DM320002)