PMP8671, 7.5W Automotive SEPIC Reference Design
参考設計 著者: Texas Instruments
PMP8671, 7.5W Automotive SEPIC Reference Design. The PMP8671 is a single-ended primary-inductor converter (SEPIC) reference design based on an automotive quality controller IC - the TPS40210-Q1. It operates over a 4.5V to 24V input range and delivers 6.25V at 1.2A maximum output current. The switching frequency is set to 400 kHz to provide excellent load and line regulation, while maintaining good phase and gain margin. Designed for automotive applications, this reference design operates with cold cranking down to 3V