PMP6594, Nyquist Vcore voltage 1V at 15A, 4 of them per UCD9244 plus Test load for one output
参考設計 著者: Texas Instruments
PMP6594, Nyquist Vcore voltage 1V at 15A, 4 of them per UCD9244 plus Test load for one output. PMP6594 is a UCD9244 digital controller with four UCD74110 drive/power stages for core voltages (1VDC) with VID requirements. Input can be 5V or 9VDC. VID is where the processor tells the power supply what voltage it wants for its main functions to optimize speed and power loss in the processor