NCP1216AforWGEVB, Evaluation Board for the NCP1216, 35W forward Converter

参考設計 著者: onsemi

NCP1216AforWGEVB, Evaluation Board for the NCP1216, 35W forward Converter

NCP1216AforWGEVB, Evaluation Board for the NCP1216, 35W forward Converter. The NCP1216AforWEVB is a 35 W DC/DC single ended forward converter for telecommunication applications. It has an input voltage range from 36V to 72V DC and a 12V DC output with a continued output current of 3 A. for a 48V input the no-load current consumption is 1.8 mA, and the full load efficiency is greater than 85%