NB7NPQ702MEVK, Evaluation Board For NB7NPQ702M Re-Driver in a USB Type-C System Environment
参考設計 著者: onsemi
NB7NPQ702MEVK, Evaluation Board was developed with a common PCB layout design to provide a convenient platform to quickly verify the operation of the NB7NPQ702M re-driver in a USB type-C system environment. The NB7NPQ702M is a 3.3V, dual channel re-driver for USB 3.1 applications that support both 5 and 10 Gbps data rates. The NB7NPQ702M features an intelligent LFPS circuit. This circuit senses the low frequency signals and automatically disables driver de-emphasis for full USB 3.1 compliances