MTRCKTSPS5604P, 3-Phase PMSM Motor Control Development Kit with Qorivva MPC5604P MCU
参考設計 著者: NXP Semiconductors
MTRCKTSPS5604P, 3-Phase PMSM Motor Control Development Kit with Qorivva MPC5604P MCU. The MTRCKTSPS5604P motor control development kit is ideal for applications requiring one PMSM motor, like active suspension or electric powertrain. The kit is designed to enable rapid prototyping and evaluation of the motor control application without having to wait for the final hardware design. The kit includes a 32-bit MPC5604P based controller board and the 3-phase low-voltage power stage board. An integral part of the automotive motor control development kit is the application software which provides a complete reference implementation of the PMSM motor control application and also takes advantage of the Automotive Math and Motor Control Library Set