MORPH-IC-II, Development Module is a fully backward compatible with the MorphIC-1K FPGA and USB-to-UART module used in medium scale production

参考設計 著者: Future Technology Devices International Limited

MORPH-IC-II, Development Module is a fully backward compatible with the MorphIC-1K FPGA and USB-to-UART module used in medium scale production
Morph-IC-II, Development Module is fully backward compatible with the MorphIC-1K module (the predecessor of Morph-IC-II). The Morph-IC-II is a compact and powerful FPGA module which is capable of implementing LSI (Large Scale Integration) designs or entry level VLSI (Very Large Scale Integration) designs. The Morph-IC-II platform combines an Altera Cyclone-II FPGA with high-performance USB 2.0 capabilities. The Communication between the FPGA and the PC is done through a USB 2.0 connection to the FT2232H USB 2.0 Hi-Speed (480Mbit/s) USB bridge. Morph-IC-II is an easy to use module which allows users to program and interact with the FPGA using a free software package produced by Altera called Quarts II