MIC2101YML 12A EV, Evaluation Board using MIC2101 constant-frequency, synchronous buck controller
参考設計 著者: Microchip Technology
MIC2101YML 12A EV, Evaluation Board using MIC2101 constant-frequency, synchronous buck controller. The MIC2101YML12AEV, Evaluation Board using MIC2101 constant-frequency, synchronous buck controller featuring a unique adaptive ON-time control architecture. The MIC2101 operates over an input supply range of 4.5V to 38V and can be used to supply up to 15A of output current. The MIC2101 is Hyper Light Load architecture so it operates in pulse skipping mode at light load but from medium load to heavy load it operates in fixed frequency CCM mode