MAXREFDES1002, 6W Synchronous No-Opto Flyback DC-DC Converter Reference Design

参考設計 著者: Analog Devices

MAXREFDES1002, 6W Synchronous No-Opto Flyback DC-DC Converter Reference Design

MAXREFDES1002, Reference Design for the MAX17690 is a peak current mode, fixed-frequency switching controller specifically designed for the isolated flyback topology operating in Discontinuous Conduction Mode (DCM). The device senses the isolated output voltage directly from the primary-side flyback waveform during the off-time of the primary switch. No auxiliary winding or optocoupler is required for output voltage regulation. The MAX17690 is designed to operate over a wide supply range from 4.5V to 60V. The switching frequency is programmable from 50kHz to 250kHz. The MAX17690 provides an input overvoltage protection through the OVI pin. The 7V internal LDO output of the MAX17690 makes it suitable for switching both logic-level and standard MOSFETs used in flyback converters