MAX9291COAXEVKIT#, Evaluation Kit for the MAX9291 3.12 Gbps GMSL Serializer for Coax or STP Output and HDMI Input
参考設計 著者: Analog Devices
MAX9291COAXEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX9291 HDMI input with high-bandwidth gigabit multimedia serial link (GMSL) output serializer with spread spectrum and full-duplex control channel with the use of a standard FAKRA coaxial cable. The EV kit also includes Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising features of the serializers