MAX9281COAXEVKIT#, Evaluation Kit for MAX9281 3.12Gbps GMSL Serializer for Coax or STP Output Drive and LVDS Input
参考設計 著者: Analog Devices
MAX9281COAXEVKIT#, COAX Evaluation Kit (EV kit) provide a proven design to evaluate the MAX9281 a high-bandwidth gigabit multimedia serial link (GMSL) serializers with spread spectrum and full-duplex control channel with the use of a standard FAKRA coaxial cable. The EV kit also includes Windows XP, Windows Vista, and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising features of the device. The EV kit comes with a MAX9281GTM+ installed