MAX9280BCOAXEVKIT#, Evaluation Kit for the MAX9280B 3.12 Gbps GMSL Deserializer for Coax or STP Input and Parallel Output
参考設計 著者: Analog Devices
MAX9280BCOAXEVKIT#, Coax Evaluation Kit (EV kit) provides a proven design to evaluate the MAX9280B high-bandwidth gigabit multimedia serial link (GMSL) deserializer with spread spectrum and fullduplex control channel with the use of a standard FAKRA coaxial cable. The EV kit also includes Windows XP, Windows Vista, and Windows 7-compatible software that provides a simple graphical-user interface (GUI) for exercising the features of the device