MAX77387EVSYS#, Evaluation System for MAX77387 Dual-Phase Adaptive DC-DC Step-Up Converter with 2x 1000mA High-Side Current Regulator
参考設計 著者: Analog Devices
MAX77387EVSYS#, Evaluation System (EV System) is a fully assembled and tested PCB that demonstrates the highly integrated MAX77387 dual-phase adaptive step-up converter with 2A flash driver. The device's flash driver integrates an adaptive 2A dual-phase PWM step-up DC-DC converter and two 1000mA white LED camera flash/movie high-side current regulators. The EV system includes the EV kit and a MINIQUSB command module that provides the I2C interface to control individual output on/off, the step-up output voltage, movie/flash current and flash/torch timer duration settings