MAX5825PMB1#, Peripheral Module for MAX5825 Ultra-Small, Octal Channel, 12-Bit Buffered Output DAC with Internal Reference and I2C Interface
参考設計 著者: Analog Devices
MAX5825PMB1#, Peripheral Module provides the necessary hardware to interface the MAX5825 8-channel DAC to any system that utilizes Pmod-compatible expansion ports configurable for I2C communication. The IC features eight independent 12-bit accurate internally buffered voltage-output DAC channels. The IC also features an internal reference that is selectable between 2.048V, 2.500V, and 4.096V (4.096V reference operation is not supported with a standard 3.3V Pmod-port power supply)