MAX32630FTHR#, Application Platform for the MAX32630 Ultra-Low-Power Arm Cortex-M4 with FPU-Based Microcontroller (MCU)
参考設計 著者: Analog Devices
MAX32630FTHR#, Evaluation Board is a rapid development platform designed to help engineers quickly implement battery optimized solutions with the MAX32630 ARM Cortex-M4F microcontroller. The board also includes the MAX14690 wearable PMIC to provide optimal power conversion and battery management. The form factor is a small 0.9in by 2.0in dual row header footprint that is compatible with breadboards and off-the shelf peripheral expansion boards. Additionally, on board are a variety of peripherals including a dual-mode Bluetooth module, micro SD card connector, 6-axis accelerometer/gyro, RGB indicator LED and pushbutton. This provides a power-optimized flexible platform for quick proof-of-concepts and early software development to enhance time to market