MAX32620FTHR#, Evaluation Kit for the MAX32620 Ultra-Low-Power ARM Cortex-M4 with FPU-Based Microcontroller (MCU)
参考設計 著者: Analog Devices
MAX32620FTHR#, Evaluation Board is a rapid development platform designed to help engineers quickly implement battery-optimized solutions with the MAX32620 Arm Cortex-M4 microcontroller with FPU. The board also includes the MAX77650 ultra-low power PMIC and MAX17055 fuel gauge to provide efficient power conversion and battery management with minimal board space. The form factor is a small 0.9in x 2.0in dual-row header footprint that is compatible with breadboards and off-the shelf peripheral expansion boards. In addition to the dual row headers, there are also two 12-pin Pmod-compatible socket connectors for more expansion options