MAX31342SHLD#, Evaluation Kit for the MAX31342 Low-Current, Real-Time Clock with I2C Interface
参考設計 著者: Analog Devices
MAX31342SHLD#, SHIELD Kit is a fully assembled and tested PCB to evaluate the MAX31342, low-current, real-time clock (RTC) with I2C interface. The shield operates from a single supply, either from USB or external power supply, and the onboard crystal provides a 32.768kHz clock signal. This device is accessed through an I2C serial interface. The MAX31342 shield provides the hardware and software graphical user interface (GUI) necessary to evaluate the MAX31342. The shield includes a MAX31342EWA+T installed. The shield connects to the PC through a MAX32625PICO Board and a micro-USB cable