MAX30105ACCEVKIT#, Evaluation Kit for the MAX30105 High-Sensitivity Optical Sensor for Smoke Detection Applications
参考設計 著者: Analog Devices
MAX30105ACCEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX30105 particle-sensing module. The EV kit consist of two boards. USBOSMB is the mother board and MAX30105DBEVKIT is the daughter board that includes the MAX30105 and an accelerometer. The EV kit is powered using the USB supply to generate +1.8V for the sensor and +4.5V for the internal LEDs of the MAX30105, and +3.3V for the accelerometer. However, users do not need the accelerometer to evaluate the MAX30105