MAX30102ACCEVKIT#, Evaluation Kit for MAX30102 High-Sensitivity Pulse Oximeter and Heart-Rate Sensor for Wearable Health
参考設計 著者: Analog Devices
MAX30102ACCEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX30102 integrated pulse-oximetry and heart-rate monitor integrated circuit (IC). The EV kit consist of two boards. USBOSMB is the mother board and MAX30102DBEVKIT is the daughter board that includes the MAX30102 and an accelerometer. The EV kit is powered using the USB supply to generate +1.8V for the sensor and +4.5V for the internal LEDs of the MAX30102, and +3.3V for the accelerometer