MAX2678EVKIT#, Evaluation Kit for the MAX2678 GPS/GNSS Front-End Amplifier
参考設計 著者: Analog Devices
MAX2678EVKIT#, Evaluation Kit (EV kit) is an easy-to-use platform that enables straightforward evaluation of the MAX2678 two-stage high-performance GPS LNA, which is designed for use in demanding automotive applications and provides 35dB gain. The EV kit includes all functionality that would typically be found in a typical remote antenna module, with the exception of a 12V regulator. Optimal matching and coupling circuits are included on the EV kit, enabling “plug and play” operation. In many applications, an interstage SAW filter is used to maximize immunity to out-of-band interferers