MAX17596EVKIT#, Evaluation Kit for MAX17596 Peak-Current-Mode Flyback Controller
参考設計 著者: Analog Devices
MAX17596EVKIT#, Evaluation Kit (EV kit) is a fully assembled and tested circuit board that demonstrates an isolated 20W fly-back DC-DC converter. The circuit uses the device peak current-mode controller in a 16-pin TQFN package with an exposed pad. The EV kit demonstrates the IC cycle-by-cycle current limit, soft-start, and EN/ UVLO features. The EV kit circuit output is configured for an isolated +24V and provides up to 833mA of output current. The EV kit is configured to operate at a 200kHz switching frequency. An optocoupler, along with the transformer, provides galvanic isolation between the input and output, up to 1500V RMS