MAX12931BSEVKIT#, Narrow-Body Evaluation Kit for the MAX12931 2-Channel, Low-Power, 3.75kVRMS Digital Isolator
参考設計 著者: Analog Devices
MAX12931BSEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX12931 2-channel digital isolator. The EV kit should be powered from two independent isolated power supplies with nominal output voltage in range from 1.71V to 5.5V. For evaluating the electrical parameters of the device without any isolation between the two sides, a single power supply can also be used