LV8968BB, Evaluation Board (EVB) Using LV8968BB functionalities for Industrial and Automotive Applications
参考設計 著者: onsemi
LV8968BB, Evaluation Board (EVB) provides a comprehensive platform to evaluate the LV8968BB functionalities for industrial and automotive applications. Maximum recommended power level is 250 W. Various optional periphery is included to support motor control implementations from simple sensor-less BEMF commutation, to complex field oriented algorithms. A microcontroller is NOT provided with this kit to allow customers to utilize their favorite solutions. The kit can be used as a shield to an Arduino DUE board