LTC3853EUH, Dual Output Converter with 2 + 1 Operation
参考設計 著者: Analog Devices
Circuit shows LTC3853 is a versatile 3-phase synchronous buck controller with on-chip drivers in a 6mm-6mm QFN package. for applications that need up to 30A of current, channels 1 and 2 of Circuit shows LTC3853 can be combined to share Circuit shows Load for a single output. The two channels operate 180 out of phase to minimize output ripple. Channel 3s high common mode range allows it to provide 12V