LTC1628CG Demo Board, Dual Phase Multi-Output High Current Converter, 7V to 24V Input, Vout1 = 5V @ 12A Max., Vout2 = 3.3V @ 12A Max

参考設計 著者: Analog Devices

LTC1628CG Demo Board, Dual Phase Multi-Output High Current Converter, 7V to 24V Input, Vout1 = 5V @ 12A Max., Vout2 = 3.3V @ 12A Max
Demo board DC271 is designed to provide a maximum output current of 12A per main output. The input voltage range is 5V to 24V and the typical output voltages are 5V and 3.3V or lower. The LTC1628 dual, current mode, PolyPhase controller is capable of driving two synchronous buck converters 180 degrees out of phase to obtain two high current outputs