LT3748 Demo Board, 30V to 75V input to an Isolated 12V at 1A
参考設計 著者: Analog Devices
Demonstration circuit 1557A is an Non Opto-Isolated Flyback Converter featuring LT3748EMS. It is designed for 12V output from a 30V to 75V DC input. The output current is up to 1A. The part senses the isolated output voltage directly from the primary side flyback waveform during the off time of the power switch