LMZ31710X2EVM, Parallel Evaluation Board is configured to parallel a 2+ LMZ31710 power supplies for increased current up to 18 A
参考設計 著者: Texas Instruments
LMZ31710X2EVM, Parallel Evaluation Board is configured to parallel a 2+ LMZ31710 power supplies for increased current up to 18 A. The input voltage is 4.5V to 17V for a single input rail and 2.95V to 17V for split rail inputs. The output voltage can be selected from 4 popular voltages (0.6V, 0.9V, 1.2V and 1.8V) using a single jumper. The evaluation board has several test points and jumpers to easily evaluate the LMZ31710 parallel operation