LM27403EVM-POL600, Evaluation Module using the LM27403 600kHz High Power Density POL
参考設計 著者: Texas Instruments
LM27403EVM-POL600, Evaluation Module using the LM27403 600kHz High Power Density POL. LM27403EVM-POL600 is a 600-kHz synchronous buck DC-DC regulator showcasing high power density and high efficiency. A 2N3904 BJT senses temperature to compensate for the copper temperature coefficient and to provide a thermal shut-down function based on a desired temperature set point. Precision enable, power supply tracking, open-drain power good indicator, remote sense and synchronization features are also provided. The module is solder mounted directly on the motherboard for maximum thermal performance