ISLAVSEVAL1Z, USB to AVSBus Adapter Evaluation Kit

参考設計 著者: Renesas Electronics

ISLAVSEVAL1Z, USB to AVSBus Adapter Evaluation Kit

ISLAVSEVAL1Z, USB to AVSBus Adapter Evaluation Kit (often referred to as a dongle) is used to connect a demonstration board with a AVSBus interface to a PC. The USB to AVSBus adapter is powered from the USB output of the host PC. The USB interface utilizes the USB Mini format, and the output uses a standard 2 row, 6-pin header on 0.100 inch centers. The AVSBus command set is accessed by using the Power Navigator evaluation software from a PC running Microsoft Windows. The USB to AVSBus adapter can be used to communicate with AVSBus enabled devices at clock rates from 5 to 50 MHz and at VDDIO voltage levels from 1 to 3.3V. The VDDIO voltage is generated within the USB to AVSBus adapter. The USB to AVSBus adapter can also store up to 100 instructions for continuous multi-command testing purposes