ISL97683IRTZEVALZ, Evaluation Board based on ISL97683 3-Ch LED Driver
参考設計 著者: Renesas Electronics
ISL97683IRTZEVALZ, Evaluation Board provides a complete testing platform for ISL97683 3-channel LED driver. The ISL97683 is a highly integrated 3-channel LED driver that are suitable for medium size TFT-LCD backlights. This part can drive multiple channels of LEDs from inputs as low as 4V to outputs of up to 45V. It can also operates from inputs as low as 3V to outputs of up to 26.5V in bootstrap configuration