ISL8016EVAL2Z, 6A Low Quiescent Evaluation Board for ISL8016 High Efficiency Synchronous Buck Regulator
参考設計 著者: Renesas Electronics
ISL8016EVAL2Z, Evaluation kit is intended for use by individuals with requirements for Point-of-Load applications sourcing from 2.7V to 5.8V. The ISL8016EVAL2Z simple smallest factor evaluation board is used for a quick and easy demonstration of the performance of the ISL8016 low quiescent high efficiency synchronous buck regulator. The ISL8016 is offered in a 3mm x 4mm 20 Ld QFN package with 1mm maximum height. The complete converter occupies 0.15in2 area